- Home ›
- All Products›
- 10014030
Description
+
DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: (+/-) 9VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: 10014030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10014030
-
Alias/AKA:R05P209D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$16.69
25
$15.12
50
$14.45
100
$13.83
250
$13.26
500
$12.91
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing