- Home ›
- All Products›
- 10013922
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 134
Search Keywords: 10013922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10013922
-
Alias/AKA:RW2-2415S/H2/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.15
5
$20.73
20
$19.19
40
$18.63
60
$18.36
100
$17.61
260 +
$17.14
Click for Quote
Log in
to unlock special pricing