- Home ›
- All Products›
- 10011980
Description
+
The 10011980 is a 3W regulated single-output DC/DC converter in a SIP8 package that converts an 18-36VDC input to a 5VDC output.
Search Keywords: 10011980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011980
-
Alias/AKA:RS3-1205S/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$18.82
22
$17.65
44
$17.11
66
$16.79
110
$16.39
264
$15.71
506 +
$15.20
Click for Quote
Log in
to unlock special pricing