- Home ›
- All Products›
- 10011921
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: 3.3; mA. Out: 600
Search Keywords: 10011921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011921
-
Alias/AKA:RS3-243.3SZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$25.00
22
$23.45
44
$22.73
66
$22.31
110
$21.77
264 +
$20.85
Click for Quote
Log in
to unlock special pricing