- Home ›
- All Products›
- 10011815
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Search Keywords: 10011815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011815
-
Alias/AKA:RO-2424S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
42
$6.83
84
$6.52
126
$6.33
252
$5.99
504
$5.97
1,008
$5.83
2,520 +
$5.60
Click for Quote
Log in
to unlock special pricing