- Home ›
- All Products›
- 10011787
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Search Keywords: 10011787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011787
-
Alias/AKA:RNM-0509S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$8.29
60
$7.77
120
$7.45
300
$7.09
540
$7.06
1,020
$7.04
2,520 +
$7.02
Click for Quote
Log in
to unlock special pricing