- Home ›
- All Products›
- 10011777
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10011777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011777
-
Alias/AKA:RNM-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.64
25
$6.79
60
$6.72
120
$6.48
300
$6.42
540
$6.40
1,020
$6.39
2,520 +
$6.37
Click for Quote
Log in
to unlock special pricing