- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10011773
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.83A 1W 4-Pin DIP Tube
Search Keywords: 10011773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011773
-
Alias/AKA:RNM-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
60
$6.45
120
$6.26
300
$5.92
540
$5.90
1,020
$5.76
2,520 +
$5.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments