- Home ›
- All Products›
- 10011765
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 303
Search Keywords: 10011765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011765
-
Alias/AKA:RNM-3.33.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$5.89
60
$5.76
120
$5.67
300
$5.52
540
$5.45
1,020
$5.44
2,520 +
$5.35
Click for Quote
Log in
to unlock special pricing