- Home ›
- All Products›
- 10011697
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg
Search Keywords: 10011697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011697
-
Alias/AKA:RKZ-0505S/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$10.53
50
$10.22
100
$9.92
250
$9.51
500
$9.20
1,000
$8.89
2,500 +
$8.74
Click for Quote
Log in
to unlock special pricing