- Home ›
- All Products›
- 10011546
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-56
Search Keywords: 10011546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011546
-
Alias/AKA:RH-0509D/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$11.00
25
$10.00
50
$9.55
100
$9.27
250
$8.76
500
$8.53
1,000
$8.42
2,500 +
$8.10
Click for Quote
Log in
to unlock special pricing