- Home ›
- All Products›
- 10011523
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: +/-24; mA. Out: +/-42
Search Keywords: 10011523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011523
-
Alias/AKA:RGZ-0524D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$13.893
24
$12.630
48
$12.060
72
$11.710
120
$11.540
264
$11.070
504
$10.770
1,008 +
$10.630
Click for Quote
Log in
to unlock special pricing