- Home ›
- All Products›
- 10011478
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 15; V. Out: +/-12; mA. Out: +/-84
Search Keywords: 10011478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011478
-
Alias/AKA:RGZ-1512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
24
$11.58
48
$11.24
72
$11.05
120
$10.79
264
$10.41
504
$10.10
1,008 +
$9.76
Click for Quote
Log in
to unlock special pricing