- Home ›
- All Products›
- 10011449
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 12; V. Out: +/-24; mA. Out: +/-42
Search Keywords: 10011449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011449
-
Alias/AKA:RGZ-1224D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
24
$11.25
48
$10.75
72
$10.43
120
$10.29
264
$9.86
504
$9.60
1,008 +
$9.47
Click for Quote
Log in
to unlock special pricing