- Home ›
- All Products›
- 10011037
RECOM
10011037
Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 1kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 1kVDC Isolation - Metal Case - DIP24
Search Keywords: 10011037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10011037
-
Alias/AKA:REC7.5-4809DRW/H1/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 10011037 RoHS compliant?
Yes, 10011037 is RoHS compliant.
What is the lead time for 10011037?
The standard lead time for 10011037 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$37.72
5
$33.66
15
$32.66
30
$31.71
60
$29.97
105
$29.90
255 +
$28.79
Click for Quote
Log in
to unlock special pricing