- Home ›
- All Products›
- 10010950
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 15VDC - 4kVDC Isolation - Metal Case - SMD
Search Keywords: 10010950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010950
-
Alias/AKA:REC5-4815SRWZ/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$33.34
5
$31.19
15
$28.87
30
$28.03
60
$26.49
105
$26.43
255 +
$25.79
Click for Quote
Log in
to unlock special pricing