RECOM Authorized Distributor

10010474

5W DC/DC-Converter 'ECONOLINE' SMD 6kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 340

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
5W DC/DC-Converter 'ECONOLINE' SMD 6kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 340
Search Keywords: 10010474
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10010474
Alias/AKA: REC5-2415SRWZH6ASMDCTRL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10010474 RoHS compliant?
Yes, 10010474 is RoHS compliant.
What is the lead time for 10010474?
The standard lead time for 10010474 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$37.81
5
$33.74
15
$32.73
30
$31.78
60
$30.04
105
$29.97
255 +
$28.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!