- Home ›
- All Products›
- 10010184
Description
+
5W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1
Search Keywords: 10010184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010184
-
Alias/AKA:REC5-2409SRWZ/H6/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$22.66
5
$21.88
15
$21.03
30
$20.73
60
$20.17
105
$20.12
255 +
$19.91
Click for Quote
Log in
to unlock special pricing