- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10010164
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kVDC Isolation - DIP24
Search Keywords: 10010164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10010164
-
Alias/AKA:REC5-2412DRWZ/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.79
5
$21.07
15
$20.57
30
$20.26
60
$19.95
105
$19.70
255 +
$19.30
Click for Quote
Log in
to unlock special pricing