- Home ›
- All Products›
- 10009914
Description
+
Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 15VDC - 1.6kVDC Isolation - DIP24
Search Keywords: 10009914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10009914
-
Alias/AKA:REC5-0515SRW/H/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$26.28
5
$24.58
15
$23.44
30
$22.75
60
$21.77
105
$20.88
255 +
$20.32
Click for Quote
Log in
to unlock special pricing