- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10009910
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 6kVDC Isolation - DIP24
Search Keywords: 10009910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10009910
-
Alias/AKA:REC5-0515DRW/H6/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.85
5
$23.06
15
$22.52
30
$22.17
60
$21.83
105
$21.56
255 +
$21.12
Click for Quote
Log in
to unlock special pricing