- Home ›
- All Products›
- 10009573
RECOM
10009573
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 1.6kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 1.6kVDC Isolation - Metal Case - SMD
Search Keywords: 10009573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10009573
-
Alias/AKA:REC5-0505DRW/H/B/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 10009573 RoHS compliant?
Yes, 10009573 is RoHS compliant.
What is the lead time for 10009573?
The standard lead time for 10009573 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$34.81
5
$31.06
15
$30.13
30
$29.26
60
$27.66
105
$27.59
255 +
$26.57
Click for Quote
Log in
to unlock special pricing