- Home ›
- All Products›
- 10008385
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 15VDC - 6kVDC Isolation - Metal Case - SMD
Search Keywords: 10008385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10008385
-
Alias/AKA:REC5-2415SRW/H6/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$31.72
5
$29.68
15
$27.47
30
$26.66
60
$25.20
105
$25.14
255 +
$24.53
Click for Quote
Log in
to unlock special pricing