- Home ›
- All Products›
- 10007437
RECOM
10007437
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 1.6kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 1.6kV Isolation - Metal Case - DIP24
Search Keywords: 10007437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10007437
-
Alias/AKA:REC3-2409DRWZ/H/B/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 10007437 RoHS compliant?
Yes, 10007437 is RoHS compliant.
What is the lead time for 10007437?
The standard lead time for 10007437 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$29.55
5
$27.65
15
$25.58
30
$24.84
60
$23.48
105
$23.42
255 +
$22.85
Click for Quote
Log in
to unlock special pricing