- Home ›
- All Products›
- 10006887
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 3.3VDC - 2kV Isolation - DIP24
Search Keywords: 10006887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006887
-
Alias/AKA:REC3-243.3SRW/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.384
15
$19.440
30
$18.860
60
$18.270
105
$17.800
255
$17.040
510
$16.460
1,005 +
$16.100
Click for Quote
Log in
to unlock special pricing