- Home ›
- All Products›
- 10006686
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 12VDC - 2kV Isolation - DIP24
Search Keywords: 10006686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006686
-
Alias/AKA:REC3-2412SRW/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
15
$19.44
30
$18.86
60
$18.27
105
$17.80
255
$17.04
510
$16.46
1,005 +
$16.10
Click for Quote
Log in
to unlock special pricing