- Home ›
- All Products›
- 10006175
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 1.6kV Isolation - DIP24
Search Keywords: 10006175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006175
-
Alias/AKA:REC3-1215DRW/H/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$23.14
5
$21.69
15
$20.70
30
$20.07
60
$19.45
105
$18.94
255 +
$18.15
Click for Quote
Log in
to unlock special pricing