- Home ›
- All Products›
- 10006016
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: 10006016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006016
-
Alias/AKA:REC3-1209DRW/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$28.90
5
$27.03
15
$25.79
30
$25.01
60
$23.94
105
$22.96
255 +
$22.35
Click for Quote
Log in
to unlock special pricing