- Home ›
- All Products›
- 10005935
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24
Search Keywords: 10005935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005935
-
Alias/AKA:REC3-1212DRW/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.55
5
$22.97
15
$21.91
30
$21.26
60
$20.34
105
$19.50
255 +
$18.98
Click for Quote
Log in
to unlock special pricing