- Home ›
- All Products›
- 10005910
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1.6kV Isolation - DIP24
Search Keywords: 10005910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005910
-
Alias/AKA:REC3-1209DRW/H/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$23.87
5
$22.33
15
$21.30
30
$20.66
60
$19.78
105
$18.96
255 +
$18.45
Click for Quote
Log in
to unlock special pricing