- Home ›
- All Products›
- 10005852
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 4kV Isolation - CTRL Pin - DIP24
Search Keywords: 10005852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005852
-
Alias/AKA:REC3-1205SRW/H4/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.56
5
$22.08
15
$21.07
30
$20.44
60
$19.80
105
$19.29
255 +
$18.47
Click for Quote
Log in
to unlock special pricing