- Home ›
- All Products›
- 10005629
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 9VDC - 6kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: 10005629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005629
-
Alias/AKA:REC3-0509SRW/H6/A/M/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$27.12
5
$25.41
15
$24.25
30
$23.50
60
$22.77
105
$22.17
255 +
$21.23
Click for Quote
Log in
to unlock special pricing