- Home ›
- All Products›
- 10005346
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-12; mA. Out: +/-41
Search Keywords: 10005346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005346
-
Alias/AKA:RBM-1212D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$8.01
60
$7.77
120
$7.55
270
$7.27
510
$7.06
1,020
$6.83
2,520 +
$6.62
Click for Quote
Log in
to unlock special pricing