- Home ›
- All Products›
- 10005281
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 6 Lead SIP
Search Keywords: 10005281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005281
-
Alias/AKA:RB-0524D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$7.293
25
$6.630
50
$6.610
100
$6.330
250
$5.810
500
$5.790
1,000
$5.660
2,500
$5.440
5,000 +
$5.430
Click for Quote
Log in
to unlock special pricing