- Home ›
- All Products›
- 10005192
Description
+
The 10005192 is a 2W unregulated DC/DC converter with 6.4kVDC isolation, converting a nominal 5VDC input to a single 5VDC output.
Search Keywords: 10005192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005192
-
Alias/AKA:R15P215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$14.85
25
$14.06
50
$13.69
100
$13.53
250
$13.39
500
$13.17
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing