- Home ›
- All Products›
- 10005160
Description
+
A 1W regulated DC/DC converter in a SIP8 package that provides a single 5VDC output from a 36-72VDC input range.
Search Keywords: 10005160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005160
-
Alias/AKA:RSO-2412DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$24.84
5
$20.67
22
$19.70
44
$18.68
66
$18.64
110
$18.56
264 +
$18.28
Click for Quote
Log in
to unlock special pricing