- Home ›
- All Products›
- 10005103
Description
+
The 10005103 is a 3W regulated DC/DC converter from the REC3-RW(Z) series, featuring a wide input voltage range and high isolation in a DIP24 or SMD package.
Search Keywords: 10005103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005103
-
Alias/AKA:REC3-2405SRW/H/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 15
Stock lot only:
13
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$19.668
15
$17.880
30
$17.380
60
$16.880
105
$16.480
255
$15.840
510
$15.340
1,005 +
$15.000
Click for Quote
Log in
to unlock special pricing