- Home ›
- All Products›
- 10005085
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: 10005085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005085
-
Alias/AKA:RSO-2405SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.17
22
$17.28
44
$16.73
66
$16.37
110
$16.13
264
$15.94
506 +
$15.90
Click for Quote
Log in
to unlock special pricing