- Home ›
- All Products›
- 10005014
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 09; mA. Out: 333
Search Keywords: 10005014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005014
-
Alias/AKA:RS3-0509S/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$21.59
5
$20.25
22
$19.00
44
$18.42
66
$18.08
110
$17.66
264 +
$16.92
Click for Quote
Log in
to unlock special pricing