- Home ›
- All Products›
- 10004970
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 7-Pin SIP Tube
Search Keywords: 10004970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004970
-
Alias/AKA:RS3-2412D/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$22.61
5
$21.15
22
$19.57
44
$19.01
66
$18.74
110
$17.97
264 +
$17.49
Click for Quote
Log in
to unlock special pricing