- Home ›
- All Products›
- 10004942
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 18-36; V. Out: 05; mA. Out: 400
Search Keywords: 10004942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004942
-
Alias/AKA:RW-2405S/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$22.93
5
$21.49
15
$20.51
30
$19.89
60
$19.27
105
$18.77
255 +
$17.98
Click for Quote
Log in
to unlock special pricing