- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004924
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 5VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: 10004924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004924
-
Alias/AKA:REC3-2405SRWZ/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$27.06
5
$25.35
15
$24.18
30
$23.45
60
$22.72
105
$22.12
255 +
$21.18
Click for Quote
Log in
to unlock special pricing