- Home ›
- All Products›
- 10004919
Description
+
DC DC CONVERTER 3.3V 2W
Search Keywords: 10004919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004919
-
Alias/AKA:RV-3.33.3S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$21.703
15
$19.730
30
$19.140
60
$18.320
105
$17.560
255
$17.100
510
$16.870
1,005 +
$16.440
Click for Quote
Log in
to unlock special pricing