- Home ›
- All Products›
- 10004863
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
Search Keywords: 10004863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004863
-
Alias/AKA:RP-1515S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$16.39
25
$14.85
50
$14.19
100
$13.58
250
$13.03
500
$12.68
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing