- Home ›
- All Products›
- 10004829
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: 10004829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004829
-
Alias/AKA:RO-1205S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$6.985
42
$6.350
84
$6.110
126
$5.960
252
$5.700
504
$5.450
1,008
$5.190
2,520
$4.870
5,040 +
$4.860
Click for Quote
Log in
to unlock special pricing