- Home ›
- All Products›
- 10004764
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: 10004764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004764
-
Alias/AKA:RO-2405S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$7.546
42
$6.860
84
$6.590
126
$6.430
252
$6.150
504
$5.880
1,008
$5.600
2,520
$5.270
5,040 +
$5.260
Click for Quote
Log in
to unlock special pricing