- Home ›
- All Products›
- 10004743
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24
Search Keywords: 10004743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004743
-
Alias/AKA:REC3-0512DRW/H2/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$25.79
5
$24.12
15
$23.00
30
$22.32
60
$21.36
105
$20.48
255 +
$19.94
Click for Quote
Log in
to unlock special pricing