- Home ›
- All Products›
- 10004723
Description
+
The 10004723 is a 1W unregulated, single-output DC/DC converter in a SIP4 package, designed for general-purpose power isolation and voltage matching.
Search Keywords: 10004723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004723
-
Alias/AKA:RO-2412S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 42
On Order:
168
can ship 8/24/26
Stock lot only:
36
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$8.503
42
$7.730
84
$7.360
126
$7.280
252
$6.940
504
$6.920
1,008
$6.900
2,520 +
$6.880
Click for Quote
Log in
to unlock special pricing