- Home ›
- All Products›
- 10004698
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-83
Search Keywords: 10004698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004698
-
Alias/AKA:RW-0512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$23.75
5
$22.21
15
$21.19
30
$20.55
60
$19.68
105
$18.86
255 +
$18.36
Click for Quote
Log in
to unlock special pricing