- Home ›
- All Products›
- 10004603
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W Medical 7-Pin SIP Tube
Search Keywords: 10004603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004603
-
Alias/AKA:RS-2412D/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Ships today, if you order in
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$26.55
5
$22.75
22
$22.11
44
$21.54
66
$21.08
110
$20.69
264 +
$19.09
Click for Quote
Log in
to unlock special pricing